There are no models available for this part yet.
Overview of UPS-06-04.0-01-L-V-LC-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F191/QFA | Rochester Electronics LLC | BINARY COUNTER; 4-BIT SYNCHRONOUS UP/DOWN; PRESETTABLE | |
93S16/BEA | Rochester Electronics LLC | 93S16 - Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | |
54196DM/B | Rochester Electronics LLC | 54196 - Decade Counter, Asynchronous, Up Direction, TTL, CDIP14 |
Price & Stock for UPS-06-04.0-01-L-V-LC-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-UPS-06-04.0-01-L-V-LC-TR-ND
|
DigiKey | CONN RCPT 6POS 3.81MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8700 | Buy Now | |
DISTI #
UPS-06-04.0-01-L-V
|
Avnet Americas | MICRO SOCKET POWERSTRIP - Tape and Reel (Alt: UPS-06-04.0-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$3.8300 / $5.8700 | Buy Now | |
DISTI #
200-UPS0604001LVLCTR
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $5.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $7.7200 | Buy Now | ||
DISTI #
000000000003609484
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Socket Strip Min Qty: 1 | 0 |
|
$3.5400 / $5.8700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.6100 / $7.7200 | Buy Now | ||
DISTI #
5cd937d4cd7c1c4c3895cb71
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.3770 / $5.8720 | Buy Now |
CAD Models for UPS-06-04.0-01-L-V-LC-TR by Samtec Inc
Part Data Attributes for UPS-06-04.0-01-L-V-LC-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POWERSTRIP
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|