Part Details for UPS-08-01-02-L-RA-LC by Samtec Inc
Overview of UPS-08-01-02-L-RA-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS-08-01-02-L-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPS-08-01-02-L-RA-LC-ND
|
DigiKey | CONN RCPT 8POS 3.81MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2700 | Buy Now |
DISTI #
UPS-08-01-02-L-RA-
|
Avnet Americas | Conn Power SKT 8 POS 3.81mm Solder RA Through Hole 48 Terminal 1 Port - Rail/Tube (Alt: UPS-08-01-02-L-RA-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9200 / $7.2000 | Buy Now |
DISTI #
200-UPS080102LRALC
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Socket Strip RoHS: Compliant | 0 |
|
$3.0100 / $7.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.0100 / $7.2000 | Buy Now | |
DISTI #
UPS-08-01-02-L-RA-
|
Avnet Americas | Conn Power SKT 8 POS 3.81mm Solder RA Through Hole 48 Terminal 1 Port - Rail/Tube (Alt: UPS-08-01-02-L-RA-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9200 / $7.2000 | Buy Now |
DISTI #
000000000004046754
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Socket Strip Min Qty: 1 | 0 |
|
$4.5400 / $7.2000 | Buy Now |
|
Master Electronics | 0 |
|
$3.0100 / $7.2000 | Buy Now | |
DISTI #
5cd937adcd7c1c4c38959acf
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.0100 / $7.2000 | Buy Now |
Part Details for UPS-08-01-02-L-RA-LC
UPS-08-01-02-L-RA-LC CAD Models
UPS-08-01-02-L-RA-LC Part Data Attributes:
|
UPS-08-01-02-L-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPS-08-01-02-L-RA-LC
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 23A | |
Body Breadth | 0.315 inch | |
Body Depth | 0.502 inch | |
Body Length | 1.466 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |