-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1073
|
Newark | Connector, Rectangular, Receptacle, 8 Position, Pcb, Pitch Spacing:3.81Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Pcb Mount, Product Range:Ups Series, Contact Material:Beryllium Copper, Contact Gender:Socketrohs Compliant: Yes |Samtec UPS-08-04.0-01-L-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $7.8000 | Buy Now |
DISTI #
SAM12379-ND
|
DigiKey | CONN RCPT 8POS 3.81MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
46 In Stock |
|
$5.5000 / $6.5800 | Buy Now |
DISTI #
UPS-08-04.0-01-L-V
|
Avnet Americas | PCB Receptacle, 3.81 mm, 1 Rows, 8 Contacts, PCB Mount, UPS - Rail/Tube (Alt: UPS-08-04.0-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$4.2400 / $6.5800 | Buy Now |
DISTI #
UPS-08-04.0-01-L-V
|
Avnet Americas | Conn Power Strip SKT 8 POS Solder ST Thru-Hole 48 Terminal 1 Port - Rail/Tube (Alt: UPS-08-04.0-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5000 / $6.9300 | Buy Now |
DISTI #
UPS-08-04.0-01-L-V
|
Avnet Americas | MICRO SOCKET POWERSTRIP - Tape and Reel (Alt: UPS-08-04.0-01-L-V) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.3100 / $6.6700 | Buy Now |
DISTI #
UPS-08-04.0-01-L-V
|
Avnet Americas | MICRO SOCKET POWERSTRIP - Tape and Reel (Alt: UPS-08-04.0-01-L-V) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.5700 / $6.6700 | Buy Now |
DISTI #
200-UPS0804001LV
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Socket Strip RoHS: Compliant | 46 |
|
$3.9000 / $6.5800 | Buy Now |
|
Onlinecomponents.com | Conn Dual Blade Power Header RCP 8Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube |
270 In Stock |
|
$2.5400 / $6.5800 | Buy Now |
DISTI #
56443927
|
Verical | Conn Dual Blade Power Header RCP 8Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2120 | Americas - 262 |
|
$6.3758 / $8.5566 | Buy Now |
|
Quest Components | POWER CONNECTOR, 8 CONTACT(S), FEMALE, SOLDER TERMINAL, SOCKET | 17 |
|
$2.8575 / $5.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPS-08-04.0-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPS-08-04.0-01-L-V
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP10 | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for UPS-08-04.0-01-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS-08-04.0-01-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPF-08-01-H-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | UPS-08-04.0-01-L-V vs HPF-08-01-H-S |
PC208S51B34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | UPS-08-04.0-01-L-V vs PC208S51B34 |
PSS-08-02-TM-S-K | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | UPS-08-04.0-01-L-V vs PSS-08-02-TM-S-K |
PC208S61C44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | UPS-08-04.0-01-L-V vs PC208S61C44 |
PES-08-01-T-VT-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | UPS-08-04.0-01-L-V vs PES-08-01-T-VT-LC |
PC208S51B14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | UPS-08-04.0-01-L-V vs PC208S51B14 |
PC208S61A44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | UPS-08-04.0-01-L-V vs PC208S61A44 |
PC208S52A44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | UPS-08-04.0-01-L-V vs PC208S52A44 |
PC208S42A24 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | UPS-08-04.0-01-L-V vs PC208S42A24 |
PC208S52C34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | UPS-08-04.0-01-L-V vs PC208S52C34 |