Part Details for UPS-08-04.0-03-L-PV by Samtec Inc
Overview of UPS-08-04.0-03-L-PV by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS-08-04.0-03-L-PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPS-08-04.0-03-L-PV-ND
|
DigiKey | CONN RCPT 8POS 3.81MM PCB PRESS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7300 | Buy Now |
DISTI #
UPS-08-04.0-03-L-PV
|
Avnet Americas | MICRO SOCKET POWERSTRIP - Rail/Tube (Alt: UPS-08-04.0-03-L-PV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tube | 0 |
|
$4.4500 / $6.9100 | Buy Now |
DISTI #
200-UPS0804003LPV
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Socket Strip RoHS: Compliant | 0 |
|
$4.0900 / $6.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $7.8500 | Buy Now |
DISTI #
000000000003609493
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Socket Strip Min Qty: 1 | 0 |
|
$4.0900 / $6.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $7.8500 | Buy Now |
DISTI #
5cd937dfcd7c1c4c3895d6f9
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tube | 0 |
|
$2.6600 / $6.9100 | Buy Now |
Part Details for UPS-08-04.0-03-L-PV
UPS-08-04.0-03-L-PV CAD Models
UPS-08-04.0-03-L-PV Part Data Attributes
|
UPS-08-04.0-03-L-PV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPS-08-04.0-03-L-PV
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Additional Feature | POWERSTRIP | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |