Part Details for UPS03 by Green Cell
Overview of UPS03 by Green Cell
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC-UPS03
|
TME | Power supply: UPS, 600W, 1kVA, Uin: 220÷240V, 353x149x162mm, 7Ah Min Qty: 1 | 1 |
|
$87.8100 / $101.2400 | Buy Now |