Part Details for UPS115UE3/TR13 by Microchip Technology Inc
Overview of UPS115UE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS115UE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9891
|
Newark | Small-Signal Schottky 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPS115UE3/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
UPS115UE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 15V 1A POWERMITE Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5500 | Buy Now |
DISTI #
UPS115UE3/TR13
|
Avnet Americas | Diode Schottky 15V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPS115UE3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
494-UPS115UE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky _ 1 PMT (D0216) RoHS: Compliant | 0 |
|
$0.5500 | Order Now |
DISTI #
UPS115UE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5510 / $1.5480 | Buy Now | |
DISTI #
UPS115UE3/TR13
|
Avnet Americas | Diode Schottky 15V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPS115UE3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | 0 |
|
$0.5510 / $1.5480 | Buy Now |
Part Details for UPS115UE3/TR13
UPS115UE3/TR13 CAD Models
UPS115UE3/TR13 Part Data Attributes:
|
UPS115UE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS115UE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 15V V(RRM), Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERMITE-1 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for UPS115UE3/TR13
This table gives cross-reference parts and alternative options found for UPS115UE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS115UE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS115U/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 15V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | UPS115UE3/TR13 vs UPS115U/TR13 |
UPS115U/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-216AA, PLASTIC, POWERMITE-1 | Microsemi Corporation | UPS115UE3/TR13 vs UPS115U/TR13 |
UPS115U/TR7 | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-216AA, PLASTIC, POWERMITE-1 | Microsemi Corporation | UPS115UE3/TR13 vs UPS115U/TR7 |