UPS120E3/TR7
Description: Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-1

Overview of UPS120E3/TR7 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for UPS120E3/TR7 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   65
RFQ
Quest Components 1 A, 20 V, SILICON, SIGNAL DIODE, DO-216AA 52
  • 1 $0.8400
  • 7 $0.6720
  • 16 $0.3780
$0.3780 / $0.8400 Buy Now
Quest Components 1 A, 20 V, SILICON, SIGNAL DIODE, DO-216AA 8
  • 1 $0.8550
  • 7 $0.7125
$0.7125 / $0.8550 Buy Now
DISTI # UPS120E3/TR7
Richardson RFPD RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.4500
$0.4500 Buy Now

CAD Models for UPS120E3/TR7 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPS120E3/TR7 by Microsemi Corporation

UPS120E3/TR7
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC, POWERMITE-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. UPS120E3/TR7
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-1
    VS

Alternate Parts for UPS120E3/TR7

This table gives cross-reference parts and alternative options found for UPS120E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS120E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRM120ET3G 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL onsemi UPS120E3/TR7 vs MBRM120ET3G
UPS120EE3 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-1 Microsemi Corporation UPS120E3/TR7 vs UPS120EE3
UPS120E3/TR7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA Microchip Technology Inc UPS120E3/TR7 vs UPS120E3/TR7
UPS120 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, POWERMITE-2 Micro Commercial Components UPS120E3/TR7 vs UPS120
MBRM120LT3G 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL onsemi UPS120E3/TR7 vs MBRM120LT3G
NRVBM120LT1G 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi UPS120E3/TR7 vs NRVBM120LT1G
NRVBM120ET1G 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified onsemi UPS120E3/TR7 vs NRVBM120ET1G
STPS1L20M 20 V, 1 A STmite Low Drop Power Schottky Rectifier STMicroelectronics UPS120E3/TR7 vs STPS1L20M
UPS120EE3/TR7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA Microchip Technology Inc UPS120E3/TR7 vs UPS120EE3/TR7
MBRM120LT1 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi UPS120E3/TR7 vs MBRM120LT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPS120E3/TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPS120E3/TR7 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of UPS120E3/TR7 would you like to use for your alert(s)?
  • Please alert me when UPS120E3/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPS120E3/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPS120E3/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPS120E3/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPS120E3/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPS120E3/TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: