There are no models available for this part yet.
Overview of UPS1A222MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPS1A222MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R3745
|
Newark | Capacitor Alum Elec, 2200Uf, 10V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UPS1A222MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.4000 | Buy Now | |
DISTI #
493-11982-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2348 In Stock |
|
$0.2914 / $0.9800 | Buy Now | |
DISTI #
647-UPS1A222MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% RoHS: Compliant | 0 |
|
$0.3280 / $0.9800 | Order Now | |
DISTI #
UPS1A222MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1A222MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPS1A222MHD1TO by Nichicon Corporation
Part Data Attributes for UPS1A222MHD1TO by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.66 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1087.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPS1A222MHD1TO
This table gives cross-reference parts and alternative options found for UPS1A222MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A222MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LBMAB20LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 1222LBMAB20LEN911M |
8222LBMAB20LZ04B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 8222LBMAB20LZ04B |
2222LBMAB20LYN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 2222LBMAB20LYN911B |
8222LBMAB20LE01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 8222LBMAB20LE01J |
8222LBMAB20LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 8222LBMAB20LE07M |
8222LBMAB20LZN1N | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 8222LBMAB20LZN1N |
8222LBMAB20LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 8222LBMAB20LEN10 |
8222LBMAB20LFN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 8222LBMAB20LFN00 |
8222LBMAB20LF07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD1TO vs 8222LBMAB20LF07E |
NRSZ222M10V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPS1A222MHD1TO vs NRSZ222M10V12.5X20TBF |
Related Parts for UPS1A222MHD1TO
-
UPS1A222MHDFixed Capacitors
-
MF1/2SFixed Resistors
-
FTE-112-02-G-DH-TRHeaders and Edge Type Connectors
-
NTD2955T4GPower Field-Effect Transistors
-
MC68LC302AF20VCTMicrocontrollers
-
LTC1266IS#TRPBFSwitching Regulator or Controllers
-
ZVN2110ASTZSmall Signal Field-Effect Transistors
-
TLV2472IDGNRG4Operational Amplifiers
-
A404RUOther Analog ICs