Part Details for UPS1C331MPD by Nichicon Corporation
Overview of UPS1C331MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1C331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9855
|
Newark | Capacitor,330Uf,16Vdc,20-% Tol,20+% Tol |Nichicon UPS1C331MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
493-17147-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1209 In Stock |
|
$0.1206 / $0.4700 | Buy Now |
DISTI #
647-UPS1C331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS RoHS: Compliant | 2920 |
|
$0.1330 / $0.5900 | Buy Now |
DISTI #
UPS1C331MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 16VDC, Ø8x11.5mm Min Qty: 400 | 0 |
|
$0.1180 / $0.1220 | RFQ |
DISTI #
UPS1C331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1C331MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1C331MPD
UPS1C331MPD CAD Models
UPS1C331MPD Part Data Attributes:
|
UPS1C331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1C331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1653 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1C331MPD
This table gives cross-reference parts and alternative options found for UPS1C331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1C331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX331M10V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPS1C331MPD vs NRSX331M10V8X11.5TR |
NRSZ331M10V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPS1C331MPD vs NRSZ331M10V8X11.5TR |
ECA1AFQ331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPS1C331MPD vs ECA1AFQ331 |
NRSZ331M10V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPS1C331MPD vs NRSZ331M10V8X11.5TBSTF |
B41858C3337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPS1C331MPD vs B41858C3337M000 |
10NXA330MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | UPS1C331MPD vs 10NXA330MEFCCE8X11.5 |
RZ1A337M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPS1C331MPD vs RZ1A337M0811MCS |
RZ1A337M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPS1C331MPD vs RZ1A337M0811MFS |
NLE-LW331M10V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPS1C331MPD vs NLE-LW331M10V8X11.5 |
NRSX331M10V8X11.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPS1C331MPD vs NRSX331M10V8X11.5TB |