Part Details for UPS1H102MHD1YQ by Nichicon Corporation
Overview of UPS1H102MHD1YQ by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1H102MHD1YQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPS1H102MHDYQCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
618 In Stock |
|
$0.4964 / $1.0400 | Buy Now |
DISTI #
647-UPS1H102MHD1YQ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V 20% 105c RoHS: Compliant | 414 |
|
$0.4800 / $1.0400 | Buy Now |
DISTI #
UPS1H102MHD1YQ
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V 20% 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 11750 In Stock |
|
$0.4750 / $0.5410 | Buy Now |
Part Details for UPS1H102MHD1YQ
UPS1H102MHD1YQ CAD Models
UPS1H102MHD1YQ Part Data Attributes
|
UPS1H102MHD1YQ
Nichicon Corporation
Buy Now
|
Compare Parts:
UPS1H102MHD1YQ
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |