Part Details for UPS1H331MPD by Nichicon Corporation
Overview of UPS1H331MPD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1H331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9892
|
Newark | Capacitor Alum Elect, 330Uf, 50V, 20%, Radial, Capacitance:330µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPS1H331MPD RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.2330 | Buy Now |
DISTI #
493-15840-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1400 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2614 | Buy Now |
DISTI #
647-UPS1H331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x20 20% 5LS RoHS: Compliant | 1338 |
|
$0.2030 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$0.1870 / $0.2150 | Buy Now |
DISTI #
UPS1H331MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1700 In Stock |
|
$0.1910 / $0.3710 | Buy Now |
DISTI #
UPS1H331MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 50VDC, Ø10x20mm, ±20% Min Qty: 1 | 0 |
|
$0.2370 / $1.0550 | RFQ |
DISTI #
UPS1H331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1H331MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100501084
|
Chip1Stop | Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 810mA 2000h 105℃ Bulk RoHS: Compliant Container: Bulk | 254 |
|
$0.1320 / $0.4870 | Buy Now |
Part Details for UPS1H331MPD
UPS1H331MPD CAD Models
UPS1H331MPD Part Data Attributes
|
UPS1H331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1H331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 575.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1H331MPD
This table gives cross-reference parts and alternative options found for UPS1H331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1H331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA330M25TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25TR210X20 |
LESRA330M25TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25TR6310X20 |
LESRA330M25TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25TR10X20 |
LESRA330M25TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25TR2610X20 |
LESRA330M25TR110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25TR110X20 |
LESRA330M25CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25CF110X20 |
LESRA330M25CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25CF210X20 |
LESRA330M25CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25CF310X20 |
LESRA330M25TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25TB110X20 |
LESRA330M25TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPS1H331MPD vs LESRA330M25TR5210X20 |