Part Details for UPS1H681MHD by Nichicon Corporation
Overview of UPS1H681MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1H681MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9896
|
Newark | Capacitor Alum Elect, 680Uf, 50V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPS1H681MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4050 | Buy Now |
DISTI #
493-15843-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
731 In Stock |
|
$0.3322 / $1.0300 | Buy Now |
DISTI #
647-UPS1H681MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5x25 20% 5LS RoHS: Compliant | 300 |
|
$0.5290 / $1.3800 | Buy Now |
DISTI #
70187671
|
RS | Capacitor Aluminum Electrolytic Cap680uF 50V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1H681MHD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
UPS1H681MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5x25 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4600 / $0.5400 | Buy Now |
DISTI #
UPS1H681MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 50VDC, Ø12.5x25mm Min Qty: 200 | 0 |
|
$0.3360 / $0.3730 | RFQ |
DISTI #
UPS1H681MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1H681MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1H681MHD
UPS1H681MHD CAD Models
UPS1H681MHD Part Data Attributes:
|
UPS1H681MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1H681MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1087.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |