Part Details for UPS1J100MDD1TD by Nichicon Corporation
Overview of UPS1J100MDD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J100MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5372-1-ND
|
DigiKey | CAP ALUM 10UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
560 In Stock |
|
$0.0921 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1921 Partner Stock |
|
$0 | Buy Now |
DISTI #
UPS1J100MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1J100MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1J100MDD1TD
UPS1J100MDD1TD CAD Models
UPS1J100MDD1TD Part Data Attributes
|
UPS1J100MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J100MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 110 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UPS1J100MDD1TD
This table gives cross-reference parts and alternative options found for UPS1J100MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J100MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1J106M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPS1J100MDD1TD vs RD1J106M05011PB |
63PX10MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPS1J100MDD1TD vs 63PX10MEFCCA5X11 |
8100LGM0511LM05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UPS1J100MDD1TD vs 8100LGM0511LM05D |
8100LGM0511LF05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UPS1J100MDD1TD vs 8100LGM0511LF05F |
8100LGM0511LF07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UPS1J100MDD1TD vs 8100LGM0511LF07J |
NRWP100M63V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UPS1J100MDD1TD vs NRWP100M63V5X11SPF |
8100LGM0511LM01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UPS1J100MDD1TD vs 8100LGM0511LM01A |
UPJ1J100MDDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UPS1J100MDD1TD vs UPJ1J100MDDTO |
8100LGM0511LFN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UPS1J100MDD1TD vs 8100LGM0511LFN1N |
8100LGM0511LF050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UPS1J100MDD1TD vs 8100LGM0511LF050 |