Part Details for UPS1J101MPD by Nichicon Corporation
Overview of UPS1J101MPD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J101MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9520
|
Newark | Aluminium Electrolytic Capacitor, Ps Series, 100 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UPS1J101MPD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$0.2200 / $0.6340 | Buy Now |
DISTI #
54K9898
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 63V, 20%, Radial, Capacitance:100µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPS1J101MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.1710 | Buy Now |
DISTI #
493-15845-ND
|
DigiKey | CAP ALUM 100UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3169 In Stock |
|
$0.1585 / $0.6100 | Buy Now |
DISTI #
647-UPS1J101MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF 10x12.5 '20% 5LS RoHS: Compliant | 900 |
|
$0.1410 / $0.6100 | Buy Now |
DISTI #
70187672
|
RS | Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.3950 | RFQ |
|
Future Electronics | UPS Series 100 uF 63 V 2 kHrs 105°C Ø10x12.5 mm LS=5mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.1240 / $0.1430 | Buy Now |
DISTI #
UPS1J101MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF 10x12.5 '20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1390 / $0.1470 | Buy Now |
DISTI #
UPS1J101MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 63VDC, Ø10x12.5mm Min Qty: 4000 | 0 |
|
$0.1560 | RFQ |
DISTI #
UPS1J101MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1J101MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100503897
|
Chip1Stop | Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 390mA 2000h 105C Bulk RoHS: Compliant Container: Bulk | 11 |
|
$0.3960 | Buy Now |
Part Details for UPS1J101MPD
UPS1J101MPD CAD Models
UPS1J101MPD Part Data Attributes
|
UPS1J101MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J101MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1J101MPD
This table gives cross-reference parts and alternative options found for UPS1J101MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J101MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPX1E101MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPS1J101MPD vs UPX1E101MPD1CP |
LESRA100M25TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1J101MPD vs LESRA100M25TB210X12.5 |
LESRA100M25TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1J101MPD vs LESRA100M25TB10X12.5 |
UPX1E101MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPS1J101MPD vs UPX1E101MPD1AA |
UPX1E101MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPS1J101MPD vs UPX1E101MPD1CC |
LESRA100M25TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1J101MPD vs LESRA100M25TR5210X12.5 |
LESRA100M25TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1J101MPD vs LESRA100M25TB110X12.5 |
LESRA100M25TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1J101MPD vs LESRA100M25TR110X12.5 |
LESRA100M25CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1J101MPD vs LESRA100M25CF210X12.5 |
LESRA100M25TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1J101MPD vs LESRA100M25TR10X12.5 |