Part Details for UPS1J151MPD by Nichicon Corporation
Overview of UPS1J151MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J151MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9900
|
Newark | Radial/ Bulk |Nichicon UPS1J151MPD RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2090 | Buy Now |
DISTI #
UPS1J151MPD-ND
|
DigiKey | CAP ALUM 150UF 20% 63V RADIAL TH Min Qty: 1800 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2243 | Buy Now |
DISTI #
647-UPS1J151MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 150uF 10x16 20% 5LS RoHS: Compliant | 0 |
|
$0.2120 / $0.5700 | Order Now |
DISTI #
UPS1J151MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 63VDC, Ø10x16mm, ±20% Min Qty: 5 | 0 |
|
$0.2240 / $0.3770 | RFQ |
DISTI #
UPS1J151MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1J151MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1J151MPD
UPS1J151MPD CAD Models
UPS1J151MPD Part Data Attributes
|
UPS1J151MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J151MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2835 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |