Part Details for UPS1J221MPD by Nichicon Corporation
Overview of UPS1J221MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J221MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-15846-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1236 In Stock |
|
$0.2200 / $0.7500 | Buy Now |
DISTI #
647-UPS1J221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x20 20% 5LS RoHS: Compliant | 1350 |
|
$0.3920 / $0.8100 | Buy Now |
DISTI #
V99:2348_07824158
|
Arrow Electronics | Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 700mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2242 | Americas - 855 |
|
$0.2026 / $0.3721 | Buy Now |
DISTI #
70187674
|
RS | Aluminum Electrolytic Capacitor, 220uF 63 V dc, PS Series 2000h 10 (Dia.) x 20mm | Nichicon UPS1J221MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7400 | RFQ |
DISTI #
UPS1J221MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3110 | Buy Now |
DISTI #
UPS1J221MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 63VDC, Ø10x20mm, ±20% Min Qty: 1400 | 0 |
|
$0.2150 | RFQ |
DISTI #
UPS1J221MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1J221MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1J221MPD
UPS1J221MPD CAD Models
UPS1J221MPD Part Data Attributes:
|
UPS1J221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |