Part Details for UPS1J222MHD by Nichicon Corporation
Overview of UPS1J222MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-11151-ND
|
DigiKey | CAP ALUM 2200UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$1.0761 / $3.1800 | Buy Now |
DISTI #
647-UPS1J222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x40 20% 7.5LS RoHS: Compliant | 339 |
|
$1.0800 / $2.9100 | Buy Now |
|
Future Electronics | PS Series 2200 uF 63V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
UPS1J222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x40 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0700 / $1.2700 | Buy Now |
DISTI #
UPS1J222MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 63VDC, Ø18x40mm Min Qty: 200 | 0 |
|
$1.1700 | RFQ |
DISTI #
UPS1J222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1J222MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1J222MHD
UPS1J222MHD CAD Models
UPS1J222MHD Part Data Attributes
|
UPS1J222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.158 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1844.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1J222MHD
This table gives cross-reference parts and alternative options found for UPS1J222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA2200M35CF218X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPS1J222MHD vs LESRA2200M35CF218X40 |
LESRA2200M35TR2618X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPS1J222MHD vs LESRA2200M35TR2618X40 |
LESRA2200M35TR5218X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPS1J222MHD vs LESRA2200M35TR5218X40 |
LESRA2200M35TB18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPS1J222MHD vs LESRA2200M35TB18X40 |
LESRA2200M35CF118X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPS1J222MHD vs LESRA2200M35CF118X40 |
LESRA2200M35TR118X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPS1J222MHD vs LESRA2200M35TR118X40 |