Part Details for UPS1J470MPD by Nichicon Corporation
Overview of UPS1J470MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J470MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9908
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Radial, Capacitance:47µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPS1J470MPD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
UPS1J470MPD-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3413 In Stock |
|
$0.0808 / $0.3300 | Buy Now |
DISTI #
647-UPS1J470MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF 8x11.5 20% 3.5LS RoHS: Compliant | 3178 |
|
$0.0800 / $0.3200 | Buy Now |
DISTI #
70187675
|
RS | Aluminum Electrolytic Capacitor, 47uF 63 V dc, PS Series 2000h 8 (Dia.) x 11.5mm | Nichicon UPS1J470MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
|
Future Electronics | PS Series 47 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 61Bag |
|
$0.0755 / $0.0867 | Buy Now |
DISTI #
UPS1J470MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2400 In Stock |
|
$0.0770 / $0.0850 | Buy Now |
DISTI #
UPS1J470MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 200 | 0 |
|
$0.0960 / $0.1060 | RFQ |
DISTI #
UPS1J470MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1J470MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100692863
|
Chip1Stop | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) T hrough Hole Radial 3.5mm 310mA 2000h 105℃ Bulk RoHS: Compliant | 236 |
|
$0.1660 | Buy Now |
Part Details for UPS1J470MPD
UPS1J470MPD CAD Models
UPS1J470MPD Part Data Attributes
|
UPS1J470MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J470MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 52.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1J470MPD
This table gives cross-reference parts and alternative options found for UPS1J470MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J470MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV47M250CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250CF18X11.5 |
UTWHV47M250TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250TB8X11.5 |
UTWHV47M250CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250CF28X11.5 |
UTWHV47M250TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250TR638X11.5 |
UTWHV47M250TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250TB18X11.5 |
UTWHV47M250TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250TR28X11.5 |
UTWHV47M250TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250TR268X11.5 |
UTWHV47M250TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UPS1J470MPD vs UTWHV47M250TR18X11.5 |