Part Details for UPS1J470MPD1TA by Nichicon Corporation
Overview of UPS1J470MPD1TA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J470MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17415-1-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4926 In Stock |
|
$0.0831 / $0.3300 | Buy Now |
DISTI #
647-UPS1J470MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 105c RoHS: Compliant | 4342 |
|
$0.0800 / $0.3300 | Buy Now |
|
Future Electronics | PS Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0871 / $0.0949 | Buy Now |
DISTI #
UPS1J470MPD1TA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 7000 In Stock |
|
$0.0800 / $0.0860 | Buy Now |
DISTI #
UPS1J470MPD1TA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1J470MPD1TA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1J470MPD1TA
UPS1J470MPD1TA CAD Models
UPS1J470MPD1TA Part Data Attributes
|
UPS1J470MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J470MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1J470MPD1TA
This table gives cross-reference parts and alternative options found for UPS1J470MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J470MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A8476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | UPS1J470MPD1TA vs B41042A8476M000 |
UPM1J470MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPS1J470MPD1TA vs UPM1J470MPD1CP |
EKME630ETD470MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | UPS1J470MPD1TA vs EKME630ETD470MHB5M |
RAS47M63CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | UPS1J470MPD1TA vs RAS47M63CF38X11.5 |
UPJ1J470MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPS1J470MPD1TA vs UPJ1J470MPD1FV |
EKME630ETE470MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | UPS1J470MPD1TA vs EKME630ETE470MHB5N |
NRSZ470M63V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPS1J470MPD1TA vs NRSZ470M63V8X11.5F |
EEUFC1J470B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPS1J470MPD1TA vs EEUFC1J470B |
UPJ1J470MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPS1J470MPD1TA vs UPJ1J470MPD1FA |
B41888C8476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPS1J470MPD1TA vs B41888C8476M000 |