Part Details for UPS1J471MHD by Nichicon Corporation
Overview of UPS1J471MHD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J471MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9909
|
Newark | Capacitor Alum Elec 470Uf, 63V, 20%, Radial, Capacitance:470µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPS1J471MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.3930 | Buy Now |
DISTI #
493-15848-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
938 In Stock |
|
$0.4469 / $1.2600 | Buy Now |
DISTI #
647-UPS1J471MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x25 20% 5LS RoHS: Compliant | 1201 |
|
$0.4250 / $1.1500 | Buy Now |
DISTI #
70187676
|
RS | Capacitor Aluminum Electrolytic Cap470uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1J471MHD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x25 20% 5LS RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
UPS1J471MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x25 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
UPS1J471MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 63VDC, Ø12.5x25mm Min Qty: 400 | 0 |
|
$0.3090 / $0.3990 | RFQ |
DISTI #
UPS1J471MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1J471MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101232154
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 650 |
|
$0.3590 / $0.5070 | Buy Now |
DISTI #
C1S528100509882
|
Chip1Stop | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1200mA 3000h 105℃ Bulk RoHS: Compliant | 1 |
|
$1.0200 | Buy Now |
Part Details for UPS1J471MHD
UPS1J471MHD CAD Models
UPS1J471MHD Part Data Attributes
|
UPS1J471MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J471MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 852 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1J471MHD
This table gives cross-reference parts and alternative options found for UPS1J471MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J471MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35NXA470MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UPS1J471MHD vs 35NXA470MEFCCE12.5X25 |
UEP1V471MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPS1J471MHD vs UEP1V471MHD1CP |
BKME350ETE471MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPS1J471MHD vs BKME350ETE471MK25S |
BKME350EIJ471MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UPS1J471MHD vs BKME350EIJ471MK25S |
35NXA470MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UPS1J471MHD vs 35NXA470MEFCRI12.5X25 |
BKME350ELL471MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPS1J471MHD vs BKME350ELL471MK25S |
KMEBP35VB471M12X25LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPS1J471MHD vs KMEBP35VB471M12X25LL |
35NXA470MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UPS1J471MHD vs 35NXA470MEFCRX12.5X25 |
35NXA470MEFCG412.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UPS1J471MHD vs 35NXA470MEFCG412.5X25 |
BKME350EC3471MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPS1J471MHD vs BKME350EC3471MK25S |