Part Details for UPS1J471MHD1CV by Nichicon Corporation
Overview of UPS1J471MHD1CV by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1J471MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPS1J471MHD1CV-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3619 | Buy Now |
DISTI #
647-UPS1J471MHD1CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 63V RoHS: Compliant | 0 |
|
$0.3790 / $0.9900 | Order Now |
DISTI #
UPS1J471MHD1CV
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.3800 | Buy Now |
Part Details for UPS1J471MHD1CV
UPS1J471MHD1CV CAD Models
UPS1J471MHD1CV Part Data Attributes
|
UPS1J471MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J471MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1200 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPS1J471MHD1CV
This table gives cross-reference parts and alternative options found for UPS1J471MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J471MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LGMAB25LF05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPS1J471MHD1CV vs 8471LGMAB25LF05E |
RJ3-63V471MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | UPS1J471MHD1CV vs RJ3-63V471MI6#-G10 |
8471LGMAB25LF01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPS1J471MHD1CV vs 8471LGMAB25LF01J |
8471LGMAB25LFN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPS1J471MHD1CV vs 8471LGMAB25LFN0C |
B41858E8477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPS1J471MHD1CV vs B41858E8477M000 |
NRWA471M63V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UPS1J471MHD1CV vs NRWA471M63V12.5X25TBNF |
8471LGMAB25LFN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPS1J471MHD1CV vs 8471LGMAB25LFN4P |
8471LGMAB25LFN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPS1J471MHD1CV vs 8471LGMAB25LFN5C |
8471LGMAB25LF00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPS1J471MHD1CV vs 8471LGMAB25LF00C |
8471LGMAB25LF05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPS1J471MHD1CV vs 8471LGMAB25LF05P |