There are no models available for this part yet.
Overview of UPS1V330MDD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPS1V330MDD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1626 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
UPS1V330MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1V330MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPS1V330MDD1TD by Nichicon Corporation
Part Data Attributes for UPS1V330MDD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03465 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
27.2 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPS1V330MDD1TD
This table gives cross-reference parts and alternative options found for UPS1V330MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1V330MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJB-35V330ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UPS1V330MDD1TD vs RJB-35V330ME3#-F4 |
8330LEM0511LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPS1V330MDD1TD vs 8330LEM0511LF05A |
8330LEM0511LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPS1V330MDD1TD vs 8330LEM0511LEN4A |
NRWS330M35V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPS1V330MDD1TD vs NRWS330M35V5X11TBF |
NRSY330M35V5X11F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UPS1V330MDD1TD vs NRSY330M35V5X11F3CYF |
MAL211650339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPS1V330MDD1TD vs MAL211650339E3 |
8330LEM0511LZ05C | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1V330MDD1TD vs 8330LEM0511LZ05C |
1330LEM0511LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UPS1V330MDD1TD vs 1330LEM0511LEN111C |
8330LEM0511LFN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPS1V330MDD1TD vs 8330LEM0511LFN50 |
8330LEM0511LEN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPS1V330MDD1TD vs 8330LEM0511LEN4N |