Part Details for UPS2A330MPD by Nichicon Corporation
Overview of UPS2A330MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2A330MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9935
|
Newark | Capacitor Alum Elec 33Uf, 100V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPS2A330MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1280 | Buy Now |
DISTI #
UPS2A330MPD-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2102 In Stock |
|
$0.1206 / $0.4700 | Buy Now |
DISTI #
647-UPS2A330MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 10X12.5 5LS RoHS: Compliant | 3281 |
|
$0.1260 / $0.4600 | Buy Now |
DISTI #
70187689
|
RS | Capacitor Aluminum Electrolytic Cap33uF100V 20% Radial 10X12.5 LS 5mm | Nichicon UPS2A330MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 | RFQ |
|
Future Electronics | PS Series 33 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1180 / $0.1390 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 33 uF, THROUGH HOLE MOUNT | 61 |
|
$0.2833 / $0.3399 | Buy Now |
DISTI #
UPS2A330MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 10X12.5 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$0.1260 / $0.1480 | Buy Now |
DISTI #
UPS2A330MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 33uF, 100VDC, Ø10x12.5mm Min Qty: 400 | 0 |
|
$0.1190 / $0.1230 | RFQ |
DISTI #
UPS2A330MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS2A330MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS2A330MPD
UPS2A330MPD CAD Models
UPS2A330MPD Part Data Attributes:
|
UPS2A330MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2A330MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 325 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |