Part Details for UPS2E010MED by Nichicon Corporation
Overview of UPS2E010MED by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2E010MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9969
|
Newark | Capacitor,1Uf,250Vdc,20-% Tol,20+% Tol |Nichicon UPS2E010MED RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
UPS2E010MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 250 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS2E010MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS2E010MED
UPS2E010MED CAD Models
UPS2E010MED Part Data Attributes
|
UPS2E010MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2E010MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS2E010MED
This table gives cross-reference parts and alternative options found for UPS2E010MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2E010MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA010M2VCC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPS2E010MED vs RGA010M2VCC-0611T |
NRWP1R0M350V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UPS2E010MED vs NRWP1R0M350V6.3X11F3CF |
UVZ2V010MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF | Nichicon Corporation | UPS2E010MED vs UVZ2V010MED1TA |
RGA010M2VTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPS2E010MED vs RGA010M2VTA-0611C |
UTWHV1R0M350TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UPS2E010MED vs UTWHV1R0M350TR16.3X11 |
NRWP1R0M350V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UPS2E010MED vs NRWP1R0M350V6.3X11F3F |
UVZ2V010MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UPS2E010MED vs UVZ2V010MED1CC |
RGA010M2VBC-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UPS2E010MED vs RGA010M2VBC-0611P |
350PX1MEFCCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPS2E010MED vs 350PX1MEFCCE6.3X11 |
UVZ2V010MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UPS2E010MED vs UVZ2V010MED1CA |