Part Details for UPS2E010MED1TA by Nichicon Corporation
Overview of UPS2E010MED1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2E010MED1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9574
|
Newark | Radials/Tp&ammo |Nichicon UPS2E010MED1TA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
Part Details for UPS2E010MED1TA
UPS2E010MED1TA CAD Models
UPS2E010MED1TA Part Data Attributes
|
UPS2E010MED1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2E010MED1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 17 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPS2E010MED1TA
This table gives cross-reference parts and alternative options found for UPS2E010MED1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2E010MED1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME251ETD1R0MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ETD1R0MF11N |
EKME251ETE1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ETE1R0MF11A |
EKME251ETE1R0MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ETE1R0MF11S |
EKME251ELL1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ELL1R0MF11C |
EKME251ETE1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ETE1R0MF11M |
EKME251ELL1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ELL1R0MF11M |
EKME251ETD1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ETD1R0MF11A |
EKME251ETE1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ETE1R0MF11D |
UPS2E010MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | Nichicon Corporation | UPS2E010MED1TA vs UPS2E010MED1TD |
EKME251ETE1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TA vs EKME251ETE1R0MF11C |