There are no models available for this part yet.
Overview of UPS2E010MED1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPS2E010MED1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-5397-1-ND
|
DigiKey | CAP ALUM 1UF 20% 250V RADIAL TH Min Qty: 2000 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4000 In Stock |
|
$0.0786 / $0.0833 | Buy Now |
CAD Models for UPS2E010MED1TD by Nichicon Corporation
Part Data Attributes for UPS2E010MED1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
1 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
17 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for UPS2E010MED1TD
This table gives cross-reference parts and alternative options found for UPS2E010MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2E010MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME251ETD1R0MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETD1R0MF11N |
EKME251ETE1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETE1R0MF11A |
EKME251ETE1R0MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETE1R0MF11S |
EKME251ELL1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ELL1R0MF11C |
EKME251ETE1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETE1R0MF11M |
EKME251ELL1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ELL1R0MF11M |
EKME251ETD1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETD1R0MF11A |
EKME251ETE1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETE1R0MF11D |
EKME251ETE1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETE1R0MF11C |
EKME251ETE1R0MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPS2E010MED1TD vs EKME251ETE1R0MF11N |