Part Details for UPS2W010MPD1TD by Nichicon Corporation
Overview of UPS2W010MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2W010MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-11672-1-ND
|
DigiKey | CAP ALUM 1UF 20% 450V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3699 In Stock |
|
$0.0945 / $0.4400 | Buy Now |
DISTI #
647-UPS2W010MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 450 Volts 20% RoHS: Compliant | 1279 |
|
$0.0950 / $0.3900 | Buy Now |
DISTI #
UPS2W010MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS2W010MPD1TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS2W010MPD1TD
UPS2W010MPD1TD CAD Models
UPS2W010MPD1TD Part Data Attributes
|
UPS2W010MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2W010MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |