Part Details for UPS540E3/TR13 by Microchip Technology Inc
Overview of UPS540E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UPS540E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9927
|
Newark | Small-Signal Schottky 3 Pmt Clip Rohs Compliant: Yes |Microchip UPS540E3/TR13 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 | Buy Now |
DISTI #
150-UPS540E3/TR13CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A POWERMITE3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1955 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
UPS540E3/TR13
|
Avnet Americas | Diode Schottky 40V 5A 3-Pin(2+Tab) Power Mite T/R - Tape and Reel (Alt: UPS540E3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.4800 | Buy Now |
DISTI #
494-UPS540E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky _ 3 PMT CLIP RoHS: Compliant | 6 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
UPS540E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 3 PMT CLIP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4100 / $0.4800 | Buy Now |
|
Future Electronics | UPS540 Series 40 V 0.54 A Surface Mount Schottky Barrier Rectifier - Powermite3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 40V - 5A - 540 mV @ 5 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - Powermite 3 - Tape & Reel. | 0 |
|
$0.4232 / $0.4859 | Buy Now |
DISTI #
UPS540E3/TR13
|
Avnet Americas | Diode Schottky 40V 5A 3-Pin(2+Tab) Power Mite T/R - Tape and Reel (Alt: UPS540E3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.4800 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4400 / $0.5400 | Buy Now |
|
Master Electronics | Schottky Diode - 40V - 5A - 540 mV @ 5 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - Powermite 3 - Tape & Reel. | 0 |
|
$0.4232 / $0.4859 | Buy Now |
Part Details for UPS540E3/TR13
UPS540E3/TR13 CAD Models
UPS540E3/TR13 Part Data Attributes:
|
UPS540E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS540E3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERMITE 3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPS540E3/TR13
This table gives cross-reference parts and alternative options found for UPS540E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS540E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQUPS540E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE 3, 3 PIN | Microsemi Corporation | UPS540E3/TR13 vs MQUPS540E3 |
SBM540-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE 3, 3 PIN | Diodes Incorporated | UPS540E3/TR13 vs SBM540-13-F |