Part Details for UPS5817/TR13 by Microsemi Corporation
Overview of UPS5817/TR13 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS5817/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7050 |
|
RFQ | ||
|
Chip1Cloud | DIODE SCHOTTKY 20V 1A POWERMITE | 120000 |
|
RFQ |
Part Details for UPS5817/TR13
UPS5817/TR13 CAD Models
UPS5817/TR13 Part Data Attributes:
|
UPS5817/TR13
Microsemi Corporation
Buy Now
|
Compare Parts:
UPS5817/TR13
Microsemi Corporation
|
Samacsys Manufacturer | Microsemi Corporation |