Part Details for UPS5819E3TR7 by Microsemi Corporation
Overview of UPS5819E3TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPS5819E3TR7
UPS5819E3TR7 CAD Models
UPS5819E3TR7 Part Data Attributes
|
UPS5819E3TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS5819E3TR7
Microsemi Corporation
1A, SILICON, SIGNAL DIODE, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | S-PSSO-G1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UPS5819E3TR7
This table gives cross-reference parts and alternative options found for UPS5819E3TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS5819E3TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS5819E3TR13 | 1A, SILICON, SIGNAL DIODE, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | UPS5819E3TR7 vs UPS5819E3TR13 |
UPS5819TR13E3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, 2 PIN | Microsemi Corporation | UPS5819E3TR7 vs UPS5819TR13E3 |