Part Details for UPS802R2RT2N0B8 by Delta Electronics Inc
Overview of UPS802R2RT2N0B8 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS802R2RT2N0B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-UPS802R2RT2N0B8-ND
|
DigiKey | RT 8KVA UPS ONLY Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$2,395.1000 | Buy Now |
DISTI #
108-UPS802R2RT2N0B8
|
Mouser Electronics | UPS - Uninterruptible Power Supplies RT 8kVA, 208V, PF unity, charging current up to 8A, UPS only (Extended runtime) | 0 |
|
$2,394.2200 | Order Now |
DISTI #
72552614
|
RS | UPS, RT 8kVA 1:1-UPS Only 175-280VAC (100 load) 100-175VAC (50-100 load) | Delta Electronics UPS802R2RT2N0B8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$2,395.1000 | Buy Now |