Part Details for UPSD3312DV-40T6 by STMicroelectronics
Overview of UPSD3312DV-40T6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UPSD3312DV-40T6
UPSD3312DV-40T6 CAD Models
UPSD3312DV-40T6 Part Data Attributes
|
UPSD3312DV-40T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UPSD3312DV-40T6
STMicroelectronics
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP52, PLASTIC, TQFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3/e4 | |
Length | 10 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPSD3312DV-40T6
This table gives cross-reference parts and alternative options found for UPSD3312DV-40T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPSD3312DV-40T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPSD3312DV-40T6T | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP52, ROHS COMPLIANT, PLASTIC, LQFP-52 | STMicroelectronics | UPSD3312DV-40T6 vs UPSD3312DV-40T6T |
UPSD3333DV-40T6T | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP52, ROHS COMPLIANT, PLASTIC, LQFP-52 | STMicroelectronics | UPSD3312DV-40T6 vs UPSD3333DV-40T6T |
UPSD3212CV-24T6 | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP52, PLASTIC, TQFP-52 | STMicroelectronics | UPSD3312DV-40T6 vs UPSD3212CV-24T6 |
UPSD3333DV-40T6 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP52, PLASTIC, TQFP-52 | STMicroelectronics | UPSD3312DV-40T6 vs UPSD3333DV-40T6 |