Part Details for UPT-06-03.0-01-L-V-LC-TR by Samtec Inc
Overview of UPT-06-03.0-01-L-V-LC-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT-06-03.0-01-L-V-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPT-06-03.0-01-L-V-LC-TRCT-ND
|
DigiKey | CONN HDR 6POS 3.81MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175 In Stock |
|
$5.0750 / $6.0800 | Buy Now |
DISTI #
UPT-06-03.0-01-L-V
|
Avnet Americas | MICRO TERMINAL POWERSTRIP - Tape and Reel (Alt: UPT-06-03.0-01-L-V) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.9600 / $6.0800 | Buy Now |
DISTI #
200-UPT0603001LVLCTR
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Terminal Strip RoHS: Compliant | 0 |
|
$3.9600 / $4.8800 | Order Now |
DISTI #
E02:0323_05672219
|
Arrow Electronics | Conn Dual Blade Power Header HDR 6Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2140 | Europe - 928 |
|
$5.4787 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4600 / $6.0800 | Buy Now | |
DISTI #
60930166
|
Verical | Conn Dual Blade Power Header HDR 6Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ T/R Min Qty: 3 Package Multiple: 1 Date Code: 2140 | Americas - 927 |
|
$5.1100 | Buy Now |
DISTI #
UPT-06-03.0-01-L-V
|
Avnet Americas | MICRO TERMINAL POWERSTRIP - Tape and Reel (Alt: UPT-06-03.0-01-L-V) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.9600 / $6.0800 | Buy Now |
DISTI #
UPT-06-03.0-01-L-V
|
Avnet Americas | MICRO TERMINAL POWERSTRIP - Tape and Reel (Alt: UPT-06-03.0-01-L-V) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.9600 / $6.0800 | Buy Now |
DISTI #
UPT-06-03.0-01-L-V-LC-TR
|
Avnet Abacus | MICRO TERMINAL POWERSTRIP - Tape and Reel (Alt: UPT-06-03.0-01-L-V-LC-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.4600 / $6.0800 | Buy Now |
Part Details for UPT-06-03.0-01-L-V-LC-TR
UPT-06-03.0-01-L-V-LC-TR CAD Models
UPT-06-03.0-01-L-V-LC-TR Part Data Attributes
|
UPT-06-03.0-01-L-V-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPT-06-03.0-01-L-V-LC-TR
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWERSTRIP | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for UPT-06-03.0-01-L-V-LC-TR
This table gives cross-reference parts and alternative options found for UPT-06-03.0-01-L-V-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT-06-03.0-01-L-V-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH06M9200C1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | UPT-06-03.0-01-L-V-LC-TR vs PLAH06M9200C1 |
PLB06M3082A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | UPT-06-03.0-01-L-V-LC-TR vs PLB06M3082A2 |
39-29-5067 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | UPT-06-03.0-01-L-V-LC-TR vs 39-29-5067 |
43160-0406 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | UPT-06-03.0-01-L-V-LC-TR vs 43160-0406 |
PLB06M4081A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | UPT-06-03.0-01-L-V-LC-TR vs PLB06M4081A1 |
PLB06M2081C1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | UPT-06-03.0-01-L-V-LC-TR vs PLB06M2081C1 |
PLB06M4083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | UPT-06-03.0-01-L-V-LC-TR vs PLB06M4083A2 |
10131319-062210PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | UPT-06-03.0-01-L-V-LC-TR vs 10131319-062210PLF |
765449-8 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | UPT-06-03.0-01-L-V-LC-TR vs 765449-8 |
PLBH06M9200A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | UPT-06-03.0-01-L-V-LC-TR vs PLBH06M9200A1 |