-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM12382-ND
|
DigiKey | CONN HDR 8POS 3.81MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
160 In Stock |
|
$6.2876 / $7.1400 | Buy Now |
DISTI #
UPT-08-01-01-L-RA
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, 3.81 mm, 1 Rows, 8 Contacts, Through Hole, UPT - Rail/Tube (Alt: UPT-08-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 382 Factory Stock |
|
$4.8400 / $7.1400 | Buy Now |
DISTI #
200-UPT080101LRA
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Terminal Strip RoHS: Compliant | 52 |
|
$2.9000 / $7.1400 | Buy Now |
|
Onlinecomponents.com | Conn Dual Blade Power Header HDR 8Power POS 2mm Solder RA Side Entry Thru-Hole PowerStrip™ Tube |
11 In Stock 382 Factory Stock |
|
$2.9000 / $7.1400 | Buy Now |
DISTI #
53132215
|
Verical | Conn Dual Blade Power Header HDR 8Power POS 2mm Solder RA Side Entry Thru-Hole PowerStrip™ Tube Min Qty: 8 Package Multiple: 1 Date Code: 2051 | Americas - 11 |
|
$9.2848 | Buy Now |
DISTI #
UPT-08-01-01-L-RA
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, 3.81 mm, 1 Rows, 8 Contacts, Through Hole, UPT - Rail/Tube (Alt: UPT-08-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 382 Factory Stock |
|
$4.8400 / $7.1400 | Buy Now |
|
Powell Electronics | .150 PowerStrip20 A Min Qty: 1 | 229 |
|
$4.8400 / $7.1400 | Buy Now |
DISTI #
000000000003287315
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Terminal Strip Min Qty: 1 | 382 |
|
$4.4500 / $7.1400 | Buy Now |
DISTI #
UPT-08-01-01-L-RA
|
Avnet Asia | Pin Header, Power Terminal, Board-to-Board, 3.81 mm, 1 Rows, 8 Contacts, Through Hole, UPT (Alt: UPT-08-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2433772
|
Farnell | CONNECTOR, HEADER, 8POS, 1ROW, 3.81MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$6.5626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPT-08-01-01-L-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPT-08-01-01-L-RA
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP10 | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for UPT-08-01-01-L-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT-08-01-01-L-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78349-2011 | Board Connector, 8 Contact(s), Right Angle, Press Fit Terminal, Locking, Black Insulator | Molex | UPT-08-01-01-L-RA vs 78349-2011 |
IPBT-104-H1-T-D-RA-K | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | UPT-08-01-01-L-RA vs IPBT-104-H1-T-D-RA-K |
UPT-08-01-01-T-RA | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | UPT-08-01-01-L-RA vs UPT-08-01-01-T-RA |