Part Details for UPT00D-24-32S by Amphenol Industrial Operations
Overview of UPT00D-24-32S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT00D-24-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7640
|
Newark | Circular Conn, Rcpt, 24-32, Wall Mount, Product Range:Upt Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Insert Arrangement:24-32 Rohs Compliant: Yes |Amphenol Industrial UPT00D-24-32S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$14.2200 / $18.9300 | Buy Now |
DISTI #
2266-UPT00D-24-32S-ND
|
DigiKey | Circular Connector Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$15.2700 / $16.5700 | Buy Now |
DISTI #
AMMUPT00D-24-32S
|
Heilind Electronics | RECEPTACLE 32 WAY,BOX MOUNT SO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
94 Partner Stock |
|
$12.2100 / $14.3800 | Buy Now |
DISTI #
AMMUPT00D-24-32S
|
Interstate Connecting Components | RECEPTACLE 32 WAY,BOX MOUNT SO | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
94 Partner Stock |
|
$12.2100 / $14.3800 | Buy Now |