There are no models available for this part yet.
Overview of UPT2D121MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPT2D121MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53R1304
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 200V, 20%, Radial, Capacitance:120µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPT2D121MHD RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $0.9100 | Buy Now | |
DISTI #
493-11165-ND
|
DigiKey | CAP ALUM 120UF 20% 200V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
546 In Stock |
|
$0.6712 / $1.7600 | Buy Now | |
DISTI #
647-UPT2D121MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 120uF 12.5X31.5 20% RoHS: Compliant | 229 |
|
$0.6710 / $1.7600 | Buy Now | |
DISTI #
UPT2D121MHD
|
TME | Capacitor: electrolytic, THT, 120uF, 200VDC, Ø12.5x31.5mm, ±20% Min Qty: 600 | 0 |
|
$0.7500 | RFQ | |
DISTI #
UPT2D121MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 200 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPT2D121MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPT2D121MHD by Nichicon Corporation
Part Data Attributes for UPT2D121MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.45 mA
|
Length
|
30.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
530 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPT2D121MHD
This table gives cross-reference parts and alternative options found for UPT2D121MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT2D121MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT2D121MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPT2D121MHD vs UPT2D121MHD1CV |
UPT2D121MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPT2D121MHD vs UPT2D121MHD1AA |
UPT2D121MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPT2D121MHD vs UPT2D121MHD1CA |
UPT2D121MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPT2D121MHD vs UPT2D121MHD1CM |
Related Parts for UPT2D121MHD
-
EKXJ201ELL121MK30SFixed Capacitors
-
CSNL2010FT10L0Fixed Resistors
-
BM06B-GHS-TBTHeaders and Edge Type Connectors
-
LQH66SN150M03LFixed Inductors
-
82400102Transient Suppressors
-
ADUC848BCP8-3Microcontrollers
-
SN75472PPeripheral Drivers
-
CAT16-103J4LFArray/Network Resistors
-
RN55C4751FRE6Metal Film Resistors