Part Details for UPT2P101MHD by Nichicon Corporation
Overview of UPT2P101MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT2P101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8250
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 220V, 20%, Radial, Capacitance:100µf, Voltage(Dc):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPT2P101MHD RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $0.9000 | Buy Now |
DISTI #
493-11190-ND
|
DigiKey | CAP ALUM 100UF 20% 220V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
600 In Stock |
|
$0.6712 / $1.7600 | Buy Now |
DISTI #
647-UPT2P101MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220volts 100uF 12.5X31.5 20% RoHS: Compliant | 1200 |
|
$0.6450 / $1.7500 | Buy Now |
|
Future Electronics | PT Series 100uF 220V 105°C Ø12.5x31.5mm LS=7.5mm Radial Aluminum Electrolytic Ca RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.6850 / $0.7850 | Buy Now |
DISTI #
UPT2P101MHD
|
TME | Capacitor: electrolytic, THT, 100uF, 220VDC, Ø12.5x31.5mm, ±20% Min Qty: 1 | 43 |
|
$0.8500 / $2.0700 | Buy Now |
DISTI #
UPT2P101MHD
|
Avnet Abacus | CAP-UPT-220V-100F-Tol20%(M)-Tmin(-25CtoTmax105C)-End.5000hrs-Ripplelife-430mArms-120Hz/105C-Diameter12.5mmLength31.5mmPitch5mm (Alt: UPT2P101MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPT2P101MHD
UPT2P101MHD CAD Models
UPT2P101MHD Part Data Attributes
|
UPT2P101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPT2P101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.33 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPT2P101MHD
This table gives cross-reference parts and alternative options found for UPT2P101MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT2P101MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT2P101MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPT2P101MHD vs UPT2P101MHD1AA |
UPT2P101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPT2P101MHD vs UPT2P101MHD1CV |
UPT2P101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPT2P101MHD vs UPT2P101MHD1CM |