There are no models available for this part yet.
Overview of UPT2P151MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPT2P151MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R8252
|
Newark | Radial/ Bulk |Nichicon UPT2P151MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.3300 | Buy Now | |
DISTI #
493-5702-ND
|
DigiKey | CAP ALUM 150UF 20% 220V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
545 In Stock |
|
$0.8918 / $2.3300 | Buy Now | |
DISTI #
647-UPT2P151MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220volts 150uF 12.5X40 20% RoHS: Compliant | 393 |
|
$0.8910 / $2.3300 | Buy Now | |
DISTI #
UPT2P151MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 220 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPT2P151MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPT2P151MHD by Nichicon Corporation
Part Data Attributes for UPT2P151MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.99 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
220 V
|
Ripple Current
|
580 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPT2P151MHD
This table gives cross-reference parts and alternative options found for UPT2P151MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT2P151MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT2P151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPT2P151MHD vs UPT2P151MHD1CT |
UPT2P151MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPT2P151MHD vs UPT2P151MHD1CC |
UPT2P151MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPT2P151MHD vs UPT2P151MHD1AA |
UPT2P151MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPT2P151MHD vs UPT2P151MHD1CP |