Part Details for UPTF1210-5W-N-1001BT-1K by VENKEL LTD
Overview of UPTF1210-5W-N-1001BT-1K by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPTF1210-5W-N-1001BT-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF1210-5W-N-1001BT-1K
|
Venkel Ltd. | Ultra Precision Thin Film CR, 1210, 1/5W, 10PPM, 1K, �0.1% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 20000 |
|
Buy Now |
Part Details for UPTF1210-5W-N-1001BT-1K
UPTF1210-5W-N-1001BT-1K CAD Models
UPTF1210-5W-N-1001BT-1K Part Data Attributes
|
UPTF1210-5W-N-1001BT-1K
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF1210-5W-N-1001BT-1K
VENKEL LTD
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for UPTF1210-5W-N-1001BT-1K
This table gives cross-reference parts and alternative options found for UPTF1210-5W-N-1001BT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF1210-5W-N-1001BT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50TB1K0.1%R | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | UPTF1210-5W-N-1001BT-1K vs RNC50TB1K0.1%R |
RT1210A100110PPM | Fixed Resistor, Thin Film, 0.1666W, 1000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | Synton-Tech Corp | UPTF1210-5W-N-1001BT-1K vs RT1210A100110PPM |
RT1210B100110PPM | Fixed Resistor, Thin Film, 0.1666W, 1000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Synton-Tech Corp | UPTF1210-5W-N-1001BT-1K vs RT1210B100110PPM |
RNC50TB1K0.05%R | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | UPTF1210-5W-N-1001BT-1K vs RNC50TB1K0.05%R |
RMT25R-1K0-B10 | Fixed Resistor, Thin Film, 0.165W, 1000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | RFE International Inc | UPTF1210-5W-N-1001BT-1K vs RMT25R-1K0-B10 |
UPTF1210-5W-N-1001BT | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | UPTF1210-5W-N-1001BT-1K vs UPTF1210-5W-N-1001BT |
UPTF1210-5W-N-1001AT | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | UPTF1210-5W-N-1001BT-1K vs UPTF1210-5W-N-1001AT |