-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861B1011AT6REU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,2x5Pin,Matte Tin,NY9T,Tail=2.1mm,T&R With CAP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF2512-2W-E-1011AT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 2512, 1/2W, �25PPM, 1.01K, �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF2512-2W-E-1011AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF2512-2W-E-1011AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF2512-2W-E-1011AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-E-1011AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC3U1011N | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | UPTF2512-2W-E-1011AT vs AR12BTRC3U1011N |
RN73F3A1011A | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | UPTF2512-2W-E-1011AT vs RN73F3A1011A |
RNCS2512BTE1K01 | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | UPTF2512-2W-E-1011AT vs RNCS2512BTE1K01 |
AR12APC3U1011 | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | UPTF2512-2W-E-1011AT vs AR12APC3U1011 |
NTR50B1011CTRF | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | UPTF2512-2W-E-1011AT vs NTR50B1011CTRF |
AR12ATRC3U1011 | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | UPTF2512-2W-E-1011AT vs AR12ATRC3U1011 |
NTRA50A1011CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | UPTF2512-2W-E-1011AT vs NTRA50A1011CTR1KQYF |
RN73F3A1011B | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | UPTF2512-2W-E-1011AT vs RN73F3A1011B |
RN25B1011CT1-25 | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | UPTF2512-2W-E-1011AT vs RN25B1011CT1-25 |
NTR50A1011CTR1KF | Fixed Resistor, Thin Film, 0.5W, 1010ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | UPTF2512-2W-E-1011AT vs NTR50A1011CTR1KF |