Part Details for UPTW6470MHD by Nichicon Corporation
Overview of UPTW6470MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPTW6470MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8200
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 420V, 20%, Radial, Capacitance:47µf, Voltage(Dc):420V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPTW6470MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.3300 | Buy Now |
DISTI #
493-11214-ND
|
DigiKey | CAP ALUM 47UF 20% 420V RADIAL TH Min Qty: 400 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0998 | Buy Now |
DISTI #
647-UPTW6470MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420volts 47uF 12.5X40 20% RoHS: Compliant | 0 |
|
$1.1700 / $2.3400 | Order Now |
Part Details for UPTW6470MHD
UPTW6470MHD CAD Models
UPTW6470MHD Part Data Attributes
|
UPTW6470MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPTW6470MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1944 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPTW6470MHD
This table gives cross-reference parts and alternative options found for UPTW6470MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTW6470MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTW6470MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPTW6470MHD vs UPTW6470MHD1CM |
ETG476M420AK4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UPTW6470MHD vs ETG476M420AK4EA |
UPTW6470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPTW6470MHD vs UPTW6470MHD1CT |
SD420M0047C5F51240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | UPTW6470MHD vs SD420M0047C5F51240 |
UPTW6470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPTW6470MHD vs UPTW6470MHD1CC |
SD420M0047B5F-1240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | UPTW6470MHD vs SD420M0047B5F-1240 |