Part Details for UPV1A271MGD1TA by Nichicon Corporation
Overview of UPV1A271MGD1TA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPV1A271MGD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9642
|
Newark | Radial/ Tp&ammo |Nichicon UPV1A271MGD1TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1770 | Buy Now |
DISTI #
493-UPV1A271MGD1TACT-ND
|
DigiKey | CAP ALUM 270UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
990 In Stock |
|
$0.1309 / $0.8300 | Buy Now |
DISTI #
647-UPV1A271MGD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1320 / $0.5800 | Order Now |
Part Details for UPV1A271MGD1TA
UPV1A271MGD1TA CAD Models
UPV1A271MGD1TA Part Data Attributes
|
UPV1A271MGD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1A271MGD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 405 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPV1A271MGD1TA
This table gives cross-reference parts and alternative options found for UPV1A271MGD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1A271MGD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1A271MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TA vs UPV1A271MGD1CC |
UPV1A271MGD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TA vs UPV1A271MGD1FV |
UPV1A271MGD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TA vs UPV1A271MGD1CT |
UPV1A271MGD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPV1A271MGD1TA vs UPV1A271MGD |
UPV1A271MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TA vs UPV1A271MGD1AA |
10SP270M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Sanyo Electronic Devices Corp (Components) | UPV1A271MGD1TA vs 10SP270M |
10SP270MT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Sanyo Electronic Devices Corp (Components) | UPV1A271MGD1TA vs 10SP270MT |
UPV1A271MGD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TA vs UPV1A271MGD1CM |
GL271M010F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Capxon International Electronics Co Ltd | UPV1A271MGD1TA vs GL271M010F115 |
UPV1A271MGD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPV1A271MGD1TA vs UPV1A271MGD1TD |