There are no models available for this part yet.
Overview of UPV1A271MGD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPV1A271MGD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
647-UPV1A271MGD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 10 Volts 20% RoHS: Compliant | 1952 |
|
$0.2030 / $0.6900 | Buy Now |
CAD Models for UPV1A271MGD1TD by Nichicon Corporation
Part Data Attributes for UPV1A271MGD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.081 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
405 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPV1A271MGD1TD
This table gives cross-reference parts and alternative options found for UPV1A271MGD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1A271MGD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1A271MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TD vs UPV1A271MGD1CC |
UPV1A271MGD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TD vs UPV1A271MGD1FV |
UPV1A271MGD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TD vs UPV1A271MGD1CT |
UPV1A271MGD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPV1A271MGD1TD vs UPV1A271MGD |
UPV1A271MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TD vs UPV1A271MGD1AA |
10SP270M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Sanyo Electronic Devices Corp (Components) | UPV1A271MGD1TD vs 10SP270M |
10SP270MT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Sanyo Electronic Devices Corp (Components) | UPV1A271MGD1TD vs 10SP270MT |
UPV1A271MGD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPV1A271MGD1TD vs UPV1A271MGD1CM |
GL271M010F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Capxon International Electronics Co Ltd | UPV1A271MGD1TD vs GL271M010F115 |