Part Details for UPV1E390MFD1TA by Nichicon Corporation
Overview of UPV1E390MFD1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPV1E390MFD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9676
|
Newark | Radials/Tp&ammo |Nichicon UPV1E390MFD1TA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
Part Details for UPV1E390MFD1TA
UPV1E390MFD1TA CAD Models
UPV1E390MFD1TA Part Data Attributes
|
UPV1E390MFD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1E390MFD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 175 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPV1E390MFD1TA
This table gives cross-reference parts and alternative options found for UPV1E390MFD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1E390MFD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1E390MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPV1E390MFD1TA vs UPM1E390MDD |
TYRE1E396A11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF | TE Connectivity | UPV1E390MFD1TA vs TYRE1E396A11ML |
RZF390M1ESF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Surge Components Inc | UPV1E390MFD1TA vs RZF390M1ESF-0511 |
NRSX390M25V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | UPV1E390MFD1TA vs NRSX390M25V5X11F3F |
NRSX390M25V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPV1E390MFD1TA vs NRSX390M25V5X11TR |
NRSX390M25V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPV1E390MFD1TA vs NRSX390M25V5X11TB |
UPJ1E390MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPV1E390MFD1TA vs UPJ1E390MDD1FA |
UPM1E390MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPV1E390MFD1TA vs UPM1E390MDD1AA |
UPV1E390MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPV1E390MFD1TA vs UPV1E390MFD1CM |
NRSX390M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | UPV1E390MFD1TA vs NRSX390M25V5X11F2F |