Part Details for UPV1V820MGD by Nichicon Corporation
Overview of UPV1V820MGD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPV1V820MGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0089
|
Newark | Radial/ Bulk |Nichicon UPV1V820MGD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
UPV1V820MGD-ND
|
DigiKey | CAP ALUM 82UF 20% 35V RADIAL Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1593 | Buy Now |
DISTI #
647-UPV1V820MGD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 82uF 8x11.5 20% 3.5LS RoHS: Compliant | 0 |
|
$0.1290 / $0.5700 | Order Now |
DISTI #
UPV1V820MGD
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 35VDC, Ø8x11.5mm, ±20% Min Qty: 3000 | 0 |
|
$0.1680 | RFQ |
DISTI #
UPV1V820MGD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPV1V820MGD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPV1V820MGD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 82 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: UPV1V820MGD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UPV1V820MGD
UPV1V820MGD CAD Models
UPV1V820MGD Part Data Attributes:
|
UPV1V820MGD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1V820MGD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.004 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 415 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPV1V820MGD
This table gives cross-reference parts and alternative options found for UPV1V820MGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1V820MGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1V820MGD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPV1V820MGD vs UPV1V820MGD1TA |