Part Details for UPW0J682MHD by Nichicon Corporation
Overview of UPW0J682MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW0J682MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0123
|
Newark | Capacitor Alum Elec 6800Uf, 6.3V, 20%, Radial, Capacitance:6800µf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:18Mm Rohs Compliant: Yes |Nichicon UPW0J682MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $1.0100 | Buy Now |
DISTI #
493-1720-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
450 In Stock |
|
$0.6781 / $1.9100 | Buy Now |
DISTI #
647-UPW0J682MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 6800uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.7490 / $1.9100 | Order Now |
|
Future Electronics | PW Series 6800uF 6.3V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$0.6950 / $0.8450 | Buy Now |
DISTI #
UPW0J682MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 6800uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
UPW0J682MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 6.3VDC, Ø16x25mm Min Qty: 400 | 0 |
|
$0.7000 | RFQ |
DISTI #
UPW0J682MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW0J682MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW0J682MHD
UPW0J682MHD CAD Models
UPW0J682MHD Part Data Attributes
|
UPW0J682MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW0J682MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2852 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2176 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW0J682MHD
This table gives cross-reference parts and alternative options found for UPW0J682MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW0J682MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LAM1625LZ01F | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 8682LAM1625LZ01F |
1682LAM1625LYN411C | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 1682LAM1625LYN411C |
1682LAM1625LYN111P | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 1682LAM1625LYN111P |
8682LAM1625LE000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 8682LAM1625LE000 |
2682LAM1625LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 2682LAM1625LEN711C |
8682LAM1625LFN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 8682LAM1625LFN5A |
1682LAM1625LYN511B | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 1682LAM1625LYN511B |
8682LAM1625LZN0E | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 8682LAM1625LZN0E |
NRSX682M6.3V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UPW0J682MHD vs NRSX682M6.3V16X25F3F |
8682LAM1625LE00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UPW0J682MHD vs 8682LAM1625LE00A |