Part Details for UPW0J821MPD1TD by Nichicon Corporation
Overview of UPW0J821MPD1TD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW0J821MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3904
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 6.3V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW0J821MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8073 |
|
$0.0880 | Buy Now |
DISTI #
65R3905
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 6.3V, 20%, Radial, Full Reel, Capacitance:820Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Nichicon UPW0J821MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1410 | Buy Now |
DISTI #
493-11737-1-ND
|
DigiKey | CAP ALUM 820UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12101 In Stock |
|
$0.1140 / $0.5300 | Buy Now |
DISTI #
647-UPW0J821MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volts 20% AEC-Q200 RoHS: Compliant | 4089 |
|
$0.1250 / $0.3400 | Buy Now |
DISTI #
V79:2366_24324837
|
Arrow Electronics | Cap Aluminum Lytic 820uF 6.3V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Automotive AEC-Q200 Ammo Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 1865 |
|
$0.1209 | Buy Now |
DISTI #
36829909
|
Verical | Cap Aluminum Lytic 820uF 6.3V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Automotive AEC-Q200 Ammo Min Qty: 47 Package Multiple: 1 Date Code: 1726 | Americas - 1865 |
|
$0.1209 | Buy Now |
DISTI #
UPW0J821MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1450 | Buy Now |
DISTI #
UPW0J821MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 6.3VDC, Ø8x15mm, ±20% Min Qty: 1000 | 0 |
|
$0.1240 | RFQ |
DISTI #
1818611
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8073 |
|
$0.1498 / $0.5912 | Buy Now |
DISTI #
1818611
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 2 Days Container: Cut Tape | 8073 |
|
$0.2167 / $0.6249 | Buy Now |
Part Details for UPW0J821MPD1TD
UPW0J821MPD1TD CAD Models
UPW0J821MPD1TD Part Data Attributes:
|
UPW0J821MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW0J821MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15498 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 547.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |