Part Details for UPW1A562MHD6 by Nichicon Corporation
Overview of UPW1A562MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1A562MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1760-ND
|
DigiKey | CAP ALUM 5600UF 20% 10V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
581 In Stock |
|
$0.6365 / $1.7900 | Buy Now |
DISTI #
647-UPW1A562MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 5600uF AEC-Q200 RoHS: Compliant | 3 |
|
$0.6350 / $1.7900 | Buy Now |
DISTI #
UPW1A562MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 5600uF, 10VDC, Ø18x20mm Min Qty: 400 | 0 |
|
$0.7536 | RFQ |
DISTI #
UPW1A562MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW1A562MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1A562MHD6
UPW1A562MHD6 CAD Models
UPW1A562MHD6 Part Data Attributes
|
UPW1A562MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1A562MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.68 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2116.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1A562MHD6
This table gives cross-reference parts and alternative options found for UPW1A562MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1A562MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW562M1ASR-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Lelon Electronics Corp | UPW1A562MHD6 vs RZW562M1ASR-1820C |
B41888E3568M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1A562MHD6 vs B41888E3568M004 |
RZW562M1ATA-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Lelon Electronics Corp | UPW1A562MHD6 vs RZW562M1ATA-1820B |
B41888E3568M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1A562MHD6 vs B41888E3568M003 |
B41888E3568M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1A562MHD6 vs B41888E3568M009 |
ELXZ100ELL562MM20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPW1A562MHD6 vs ELXZ100ELL562MM20N |
ELXZ100ETD562MM20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPW1A562MHD6 vs ELXZ100ETD562MM20C |
ELXZ100ETE562MM20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPW1A562MHD6 vs ELXZ100ETE562MM20C |
ELXZ100ETD562MM20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | UPW1A562MHD6 vs ELXZ100ETD562MM20D |
RF568M1AL20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | UPW1A562MHD6 vs RF568M1AL20 |