There are no models available for this part yet.
Overview of UPW1A822MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1A822MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K0166
|
Newark | Capacitor,8.2Mf,10Vdc,20-% Tol,20+% Tol |Nichicon UPW1A822MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4500 | Buy Now | |
DISTI #
493-1763-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
187 In Stock |
|
$0.9657 / $2.9100 | Buy Now | |
DISTI #
647-UPW1A822MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF AEC-Q200 RoHS: Compliant | 204 |
|
$0.9710 / $2.5400 | Buy Now | |
DISTI #
70409559
|
RS | Aluminum Electrolytic Capacitor, 8200uF 10 V dc, PW Series 8000h 16(Dia.)x35.5mm | Nichicon UPW1A822MHD RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.3700 | RFQ | |
DISTI #
UPW1A822MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 8200uF, 10VDC, Ø16x35.5mm Min Qty: 1 | 6 |
|
$1.1809 / $2.2838 | Buy Now | |
DISTI #
UPW1A822MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW1A822MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPW1A822MHD by Nichicon Corporation
Part Data Attributes for UPW1A822MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
8200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.46 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
2677.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.33
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPW1A822MHD
This table gives cross-reference parts and alternative options found for UPW1A822MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1A822MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW822M1ABK-1636S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1A822MHD vs RXW822M1ABK-1636S |
RZW822M1ATA-1636C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Lelon Electronics Corp | UPW1A822MHD vs RZW822M1ATA-1636C |
RZW822M1ATR-1636B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Lelon Electronics Corp | UPW1A822MHD vs RZW822M1ATR-1636B |
RZW822M1ASA-1636B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Lelon Electronics Corp | UPW1A822MHD vs RZW822M1ASA-1636B |
RZW822M1ASA-1636C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Lelon Electronics Corp | UPW1A822MHD vs RZW822M1ASA-1636C |
ECR1APB822MLL75160035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nantong Jianghai Capacitor Co Ltd | UPW1A822MHD vs ECR1APB822MLL75160035 |
EEUFC1A822L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPW1A822MHD vs EEUFC1A822L |
RZW822M1ASR-1636C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Lelon Electronics Corp | UPW1A822MHD vs RZW822M1ASR-1636C |
RZW822M1ASA-1636T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Lelon Electronics Corp | UPW1A822MHD vs RZW822M1ASA-1636T |
RZW822M1ATA-1636P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Lelon Electronics Corp | UPW1A822MHD vs RZW822M1ATA-1636P |