Part Details for UPW1C122MPD1TD by Nichicon Corporation
Overview of UPW1C122MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1C122MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3969
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 16V, 20%, Radial, Full Reel, Capacitance:1200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Nichicon UPW1C122MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4020 | Buy Now |
DISTI #
65R3968
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 16V, 20%, Radial, Capacitance:1200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1C122MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5290 | Buy Now |
DISTI #
493-12043-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
367 In Stock |
|
$0.2949 / $0.9900 | Buy Now |
DISTI #
647-UPW1C122MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 16 Volts 20% AEC-Q200 RoHS: Compliant | 489 |
|
$0.2940 / $0.9900 | Buy Now |
DISTI #
77786169
|
Verical | Cap Aluminum Lytic 1200uF 16V 20%( 10 X 25mm) Radial 5mm 1440mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 160 Package Multiple: 1 | Americas - 549 |
|
$0.4705 / $0.5032 | Buy Now |
DISTI #
UPW1C122MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 16VDC, Ø10x27mm Min Qty: 2 | 549 |
|
$0.3415 / $0.6688 | Buy Now |
Part Details for UPW1C122MPD1TD
UPW1C122MPD1TD CAD Models
UPW1C122MPD1TD Part Data Attributes:
|
UPW1C122MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1C122MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.576 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1224 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |